| Quantity | Price |
|---|---|
| 250+ | $8.620 |
| 500+ | $8.380 |
Product Information
Product Overview
L-ASC10-1SG48I is a programmable hardware management expander sensor controller (Power, Thermal, and Control Plane Management) Expander designed to be used with Platform Manager™ 2, MachXO2™, MachXO3, or ECP5™ FPGAs to implement the Hardware Management Control function in a circuit board. The L-ASC10 (referred to as ASC) enables seamless scaling of power supply voltage and current monitoring, temperature monitoring, sequence and margin control channels. The ASC includes dedicated interfaces supporting the exchange of monitor signal status and output control signals with these centralized hardware management controllers. Up to eight ASC devices can be used to implement a hardware management system. Applications include telecommunication and networking, industrial, test and measurement, medical systems, servers and storage systems, high reliability systems.
- UV/OV fault detection accuracy - 0.2% typ, fault detection speed <lt/>100μs
- High voltage, single ended and differential sensing
- Programmable OC/UC fault detect, detects current faults in <lt/> 1μs
- Programmable OT/UT faults threshold, one on-chip temperature monitor
- Two channels of temperature monitoring using external diodes
- Programmable charge pump, 5V tolerant I/O
- Closed loop operation, voltage scaling and VID support
- Non-volatile configuration, background programming support
- 3.3V operation, wide input supply range from 2.8V to 3.6V
- 48 pin QFN package, ambient temperature range from -40 to +85°C
Technical Specifications
Programmable Hardware Management Expander
3.6V
48Pins
85°C
-
2.8V
QFN-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate