Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Newark Part No.82AJ0388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Newark Part No.82AJ0388
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells-
No.of User I/Os40I/O's
No. of I/O's40I/O's
IC Case / PackageWLCSP
Logic Case StyleWLCSP
No. of Pins49Pins
Frequency146MHz
Speed Grade1
Process Technology65nm
Supply Voltage Min1.14V
IC MountingSurface Mount
Supply Voltage Max1.26V
Propagation Delay10.21ns
Operating Temperature Min-40°C
Global Clock Setup Time2.7ps
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
40I/O's
IC Case / Package
WLCSP
No. of Pins
49Pins
Speed Grade
1
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
-
No. of I/O's
40I/O's
Logic Case Style
WLCSP
Frequency
146MHz
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
10.21ns
Global Clock Setup Time
2.7ps
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for LCMXO2-2000ZE-1UWG49ITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate