Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Newark Part No.82AJ0388
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.430 |
| 10+ | $28.510 |
| 25+ | $26.220 |
| 50+ | $24.380 |
| 100+ | $22.340 |
| 250+ | $20.970 |
| 500+ | $19.910 |
| 1000+ | $18.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Newark Part No.82AJ0388
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells-
No.of User I/Os40I/O's
No. of I/O's40I/O's
IC Case / PackageWLCSP
Logic Case StyleWLCSP
No. of Pins49Pins
Speed Grade1
Frequency146MHz
Supply Voltage Min1.14V
Process Technology65nm
Supply Voltage Max1.26V
IC MountingSurface Mount
Propagation Delay10.21ns
Operating Temperature Min-40°C
Global Clock Setup Time2.7ps
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
40I/O's
IC Case / Package
WLCSP
No. of Pins
49Pins
Frequency
146MHz
Process Technology
65nm
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
-
No. of I/O's
40I/O's
Logic Case Style
WLCSP
Speed Grade
1
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Propagation Delay
10.21ns
Global Clock Setup Time
2.7ps
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for LCMXO2-2000ZE-1UWG49ITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate