Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoM35
Newark Part No.83K0407
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionProcess
Meter Range-1999 to 9999
Digit Height0.4"
Panel Cutout Height22.5mm
Panel Cutout Width45mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-1999 to 9999
Panel Cutout Height
22.5mm
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Process
Digit Height
0.4"
Panel Cutout Width
45mm
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate