Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No22-62DT-BD-15
Newark Part No.97M9633
Product RangeDT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $31.080 |
25+ | $27.950 |
50+ | $25.530 |
100+ | $24.990 |
250+ | $24.250 |
Price for:Each
Minimum: 20
Multiple: 1
$621.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No22-62DT-BD-15
Newark Part No.97M9633
Product RangeDT Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length381mm
Length381mm
Width15.7mm
Product Width15.7mm
Product Depth-
Depth-
Product RangeDT Series
Attenuation100dB
Technical Specifications
Shielding Type
Profile Strip
Product Length
381mm
Width
15.7mm
Product Depth
-
Product Range
DT Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Beryllium Copper
Length
381mm
Product Width
15.7mm
Depth
-
Attenuation
100dB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate