Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSF005PCN-CA
Newark Part No.02M1762
Product RangeSF005P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSF005PCN-CA
Newark Part No.02M1762
Product RangeSF005P Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length36mm
Length36"
Product Width41mm
Width41"
Product Depth-
Depth-
Attenuation79dB
Product RangeSF005P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
36mm
Product Width
41mm
Product Depth
-
Attenuation
79dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Length
36"
Width
41"
Depth
-
Product Range
SF005P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate