Print Page
880436
Flashlight, LED, Hand Held, Rechargeable, 360 lm, 170 m Beam Distance, Lithium-Ion Battery
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerLED LENSER
Manufacturer Part No880436
Newark Part No.76AC1100
Technical Datasheet
Flashlight TypeHand Held
Light Source-
Lumen Output360lm
Beam Effective Distance170m
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
360lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
-
Beam Effective Distance
170m
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate