Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No151082-234
Newark Part No.20M1747
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $58.580 |
Price for:Each
Minimum: 250
Multiple: 1
$14,645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No151082-234
Newark Part No.20M1747
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage8.8VDC
Holding Force7.5ozf
Coil Resistance13.1ohm
Coil Power Continuous6W
External Diameter13.21mm
External Length15.75mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
8.8VDC
Coil Resistance
13.1ohm
External Diameter
13.21mm
Product Range
STA Series
Solenoid Duty Cycle
Intermittent
Holding Force
7.5ozf
Coil Power Continuous
6W
External Length
15.75mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate