Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $1.960 |
100+ | $1.580 |
500+ | $1.460 |
1000+ | $1.310 |
2500+ | $1.060 |
5000+ | $1.030 |
Price for:Each
Minimum: 28
Multiple: 28
$54.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC12479_MIRELLA-DL
Newark Part No.54X2012
Technical Datasheet
Lens Type-
Beam TypeDiffuser
LED Lens ColorTransparent
Lens Diameter40.38mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Diffuser
Lens Diameter
40.38mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate