Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.670 |
| 50+ | $1.950 |
| 100+ | $1.750 |
| 250+ | $1.550 |
| 500+ | $1.370 |
Price for:Each
Minimum: 28
Multiple: 28
$74.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC13723_MIRELLA-RZL
Newark Part No.54X2028
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter40.4mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
40.4mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
