Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.320 |
| 50+ | $11.550 |
| 100+ | $10.780 |
| 250+ | $8.990 |
| 500+ | $8.730 |
Price for:Each
Minimum: 40
Multiple: 40
$492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoF13841_ANGELA-XW-B
Newark Part No.08X5863
Technical Datasheet
Reflector Fastening-
Reflector Inner Diameter119.5mm
Reflector Overall Height74.5mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
74.5mm
Product Range
-
Reflector Inner Diameter
119.5mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
