Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $2.420 |
500+ | $2.350 |
Price for:Each
Minimum: 288
Multiple: 288
$696.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11902_TINA3-W
Newark Part No.83T1008
Technical Datasheet
Lens TypeLens with Holder
Beam TypeWide
LED Lens ColorWhite
Lens Diameter16.3mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA11902_TINA3-W is a 16.1mm round white Wide Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance. It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XML series of LEDs. It comes with holder made of PC (polycarbonate).
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
White
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
16.3mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate