Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075062221
Newark Part No.50AJ9155
Technical Datasheet
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColorDaylight White
CCT4000K
Supply Voltage240VAC
Length300mm
Width300mm
Depth61mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Color
Daylight White
Supply Voltage
240VAC
Width
300mm
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Power Source
Mains
Light Source
LED
CCT
4000K
Length
300mm
Depth
61mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate