Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075264083
Newark Part No.50AJ9189
Product RangePARATHOM DIM PAR38
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075264083
Newark Part No.50AJ9189
Product RangePARATHOM DIM PAR38
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle30°
Equivalent Wattage120W
Luminous Flux1035lm
Power Rating12.5W
Supply Voltage240V
Energy RatingA+
External Length132mm
External Diameter120mm
Product RangePARATHOM DIM PAR38
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
120W
Power Rating
12.5W
Energy Rating
A+
External Diameter
120mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
30°
Luminous Flux
1035lm
Supply Voltage
240V
External Length
132mm
Product Range
PARATHOM DIM PAR38
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate