Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part No31G18-2113T
Newark Part No.94F5472
Product RangeVCC - 31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.630 |
Price for:Each
Minimum: 500
Multiple: 100
$6,315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No31G18-2113T
Newark Part No.94F5472
Product RangeVCC - 31 Series
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia-
Current Rating40mA
Supply Voltage28V
Lens ShapeRectangular
Product RangeVCC - 31 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
40mA
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
28V
Product Range
VCC - 31 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
