Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No2008ULBC20R
Newark Part No.08H0050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $301.330 |
| 10+ | $295.640 |
| 25+ | $287.110 |
| 50+ | $272.900 |
| 100+ | $245.900 |
| 250+ | $227.420 |
Price for:Each
Minimum: 5
Multiple: 5
$1,506.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No2008ULBC20R
Newark Part No.08H0050
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC-
Current Rating20A
Length - Metric-
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Product Overview
The 2008ULBC20R is a CabinetMATE Plug-in Outlet Centre unit provides power distribution in a portable, plug-in unit. This Unit is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices. Plug-In Outlet Centre Unit includes rack mount, Cabinet-MATE, compact, 90 degree, deluxe control, industrial and international units. It offers extensive custom capabilities.
- Eight 20A outlets with t-slots
- Rugged construction
- Space saving
- Low profile
- Aesthetically pleasing
- Flexible mounting
- Cord properly rated to load requirements
- Resettable circuit breaker
- UL and cUL Listed
Applications
Industrial
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
-
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 2008ULBC20R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate