Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPA120T
Newark Part No.50H4939
Product RangeSentrex PA Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPA120T
Newark Part No.50H4939
Product RangeSentrex PA Series
Technical Datasheet
Product RangeSentrex PA Series
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
Voltage Rating120VAC
Suppressor MountingPanel
Peak Surge Current40kA
SVHCTo Be Advised
Technical Specifications
Product Range
Sentrex PA Series
Suppressor Type
Mains Surge Protector
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
2 Pole
Voltage Rating
120VAC
Peak Surge Current
40kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate