Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025U06 04
Newark Part No.34M9934
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourBlue
Pressure Max9bar
Length25m
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
9bar
Product Range
-
Internal Diameter
4mm
Colour
Blue
Length
25m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate