Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLEGRIS
Manufacturer Part No3000 71 00
Newark Part No.35M1039
Technical Datasheet
Pipe Cutter TypePlastic Tube
Overall Length-
Overall Length-
Pipe Dia Max14mm
Product Range-
SVHCTo Be Advised
Product Overview
The 3000 71 00 is a Plastic Tube Cutter to give a clean cut at right angles to the tube from 3 to 12mm outer diameter.
Applications
Maintenance & Repair
Technical Specifications
Pipe Cutter Type
Plastic Tube
Overall Length
-
Product Range
-
Overall Length
-
Pipe Dia Max
14mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate