Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3101 04 10
Newark Part No.35M1093
Product Range3101
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/8
Operating Pressure Max60bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product Range3101
SVHCTo Be Advised
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
60bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
G1/8
Tubing Outer Diameter
4mm
Product Range
3101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate