Print Page
Technical Specifications
Fitting Type
Y Adaptor
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
3140
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate