Print Page
Technical Specifications
Fitting Type
Elbow
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
M5
Tubing Outer Diameter
6mm
Product Range
3199
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate