New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      DHAB S/133

                      Current Transducer, ± 3.3%, AC/DC/Pulsed, ± 75A, ± 750A, Ratiometric, 5.25Vply, -40 to 125°C

                      LEM DHAB S/133
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoDHAB S/133
                      Newark Part No.08AM1936
                      Product RangeDHAB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      81 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$100.000
                      10+$92.660
                      25+$91.620
                      50+$89.760
                      100+$84.930
                      250+$77.330
                      500+$70.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $100.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoDHAB S/133
                      Newark Part No.08AM1936
                      Product RangeDHAB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeRatiometric
                      Supply Voltage Range4.75V to 5.25V
                      Supply Voltage Range4.75V to 5.25V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 3.3%
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current± 75A, ± 750A
                      Secondary Signal Type0V to 5V
                      Sensor MountingPanel Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeDHAB Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DHAB S/133 is an automotive current open loop transducer using the hall effect technology. It is best suited for DC, AC, or pulsed currents measurement in high power and low voltage automotive applications. It features galvanic separation between the primary circuit (high power) and the secondary circuit (electronic circuit). Automotive applications includes battery pack monitoring, hybrid vehicles, EV and utility vehicles.

                      • Low voltage application, unipolar +5VDC power supply
                      • Primary current, measuring range is ±75A (data channel 1), ±750A (data channel 2)
                      • Supply voltage range from 4.75 to 5.25V
                      • Maximum RMS primary admissible current: defined by busbar to have T° < +150°C
                      • Output voltage: full ratio-metric (in sensitivity and offset)
                      • Dual channel transducer for wider measurement range and redundancy
                      • Good accuracy for high and low current range, good linearity
                      • Low thermal offset drift, low thermal sensitivity drift, hermetic package
                      • Frequency bandwidth is 1.1KHz typ (-3dB, data channel 1/data channel 2), 5 years warranty
                      • Ambient operating temperature range from -10 to 65°C (high accuracy)/-40 to 125°C (reduced accuracy)

                      Technical Specifications

                      Sensor Output Type

                      Ratiometric

                      Supply Voltage Range

                      4.75V to 5.25V

                      Accuracy

                      ± 3.3%

                      Primary Current

                      ± 75A, ± 750A

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Range

                      4.75V to 5.25V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      0V to 5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      DHAB Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.