New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HOP 800-SB

                      Current Transducer, Analog, ± 4V, ± 2%, Open Loop Hall Effect, 800A, Panel Mount

                      LEM HOP 800-SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHOP 800-SB
                      Newark Part No.08AM2066
                      Product RangeHOP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$626.940
                      5+$610.200
                      10+$587.150
                      25+$564.020
                      50+$504.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $626.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHOP 800-SB
                      Newark Part No.08AM2066
                      Product RangeHOP Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage Range± 12V to ± 15V
                      Supply Voltage Range± 12V to ± 15V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 2%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current800A
                      Secondary Signal Type± 4V
                      Sensor MountingPanel Mount
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      Product RangeHOP Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      HOP 800-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Application includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), battery supplied applications, electrical chemistry, chopper. Industrial application domain.

                      • 800A primary nominal primary current RMS current, ±1600A primary current measuring range
                      • Open loop Hall effect transducer
                      • Insulating plastic case recognized according to UL 94-V0
                      • Low power consumption, split core easy for mounting
                      • Through-hole, no insertion losses
                      • Supply voltage (±5 %) range from ±12 to 15V
                      • 20mA current consumption
                      • Frequency bandwidth (-1dB) is 8KHz typ
                      • UL 508: 2010 standards, 5 years warranty
                      • Ambient operating temperature range from -10 to +70°C

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Accuracy

                      ± 2%

                      Primary Current

                      800A

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Secondary Signal Type

                      ± 4V

                      Operating Temperature Min

                      -10°C

                      Product Range

                      HOP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.