Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.210 |
10+ | $63.360 |
25+ | $57.510 |
50+ | $52.690 |
200+ | $48.900 |
Price for:Each
Minimum: 1
Multiple: 1
$69.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRE.2K.200.NAS
Newark Part No.68R5448
Technical Datasheet
Accessory TypeBlanking Cap
For Use WithLemo 2K, 2E & 2L Series Fixed Receptacle
Product Range-
SVHCLead
Product Overview
The BRE.2K.200.NAS is a Blanking Cap with silicone O-ring for fixed receptacle. It has nickel-plated brass shell, collet nut, latch sleeve and mid pieces.
- IP68 Protection
- -15 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Blanking Cap
Product Range
-
For Use With
Lemo 2K, 2E & 2L Series Fixed Receptacle
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate