Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $109.270 |
10+ | $100.420 |
25+ | $90.970 |
50+ | $84.470 |
200+ | $77.390 |
Price for:Each
Minimum: 1
Multiple: 1
$109.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoECG.2B.310.CLL
Newark Part No.50R7679
Product Range2B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range2B Series
Circular Connector Shell Style-
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact Plating-
SVHCLead
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
SVHC
Lead
Product Range
2B Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Alternatives for ECG.2B.310.CLL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate