Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.1B.665.ZZF
Newark Part No.87R4868
Product Range1B Series
Technical Datasheet
Product Range1B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithLemo 1B, 1K, 1S & 1E Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
1B Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Lemo 1B, 1K, 1S & 1E Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

