New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      EPG.0B.304.HLN

                      Circular Connector, Circular Industrial, 0B Series, Panel Mount Receptacle, 4 Contacts

                      LEMO EPG.0B.304.HLN
                      LEMO EPG.0B.304.HLN
                      LEMO EPG.0B.304.HLN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEMO
                      Manufacturer Part NoEPG.0B.304.HLN
                      Newark Part No.25R7484
                      Product Range0B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerLEMO
                      Manufacturer Part NoEPG.0B.304.HLN
                      Newark Part No.25R7484
                      Product Range0B Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product Range0B Series
                      Circular Connector Shell StylePanel Mount Receptacle
                      No. of Contacts4Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StylePush-Pull
                      Connector Body MaterialBrass Body
                      Connector Body Plating-
                      Contact MaterialBronze
                      Contact PlatingGold
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The EPG.0B.304.HLN is a 4-way Circular Connector, 0B series, elbow receptacle for printed circuit boards. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with four straight or print contacts. Polyphenylene (PPS) shell and other nickel plated brass parts. It is possible to replace the 4 ground pins by 4 screws. The modular design of the 0B series connectors offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.

                      • 6A Current rating
                      • PEEK insulator
                      • G Key standard
                      • IP50 Protection rating
                      • 5000 Maximum matings
                      • 6.1mΩ Maximum resistance
                      • 0.7mm Contact diameter
                      • 360° Screening for full EMC shielding
                      • 4 Low voltage insert configuration

                      Applications

                      Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      Panel Mount Receptacle

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Brass Body

                      Contact Material

                      Bronze

                      SVHC

                      No SVHC (14-Jun-2023)

                      Product Range

                      0B Series

                      No. of Contacts

                      4Contacts

                      Coupling Style

                      Push-Pull

                      Connector Body Plating

                      -

                      Contact Plating

                      Gold

                      Technical Docs (5)

                      CAD CadSoft_EAGLE EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.