New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      FGG.1B.310.CLAD62

                      Circular Connector, Circular Industrial, 1B Series, 10 Contacts

                      LEMO FGG.1B.310.CLAD62
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEMO
                      Manufacturer Part NoFGG.1B.310.CLAD62
                      Newark Part No.12R0846
                      Product Range1B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerLEMO
                      Manufacturer Part NoFGG.1B.310.CLAD62
                      Newark Part No.12R0846
                      Product Range1B Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product Range1B Series
                      Circular Connector Shell Style-
                      No. of Contacts10Contacts
                      Circular Contact Type-
                      Coupling Style-
                      Connector Body MaterialBrass Body
                      Connector Body Plating-
                      Contact MaterialBrass
                      Contact Plating-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.

                      • Secure push-pull latching
                      • Full EMC protection
                      • Solder, crimp and PCB connection
                      • 2 to 64 Contacts
                      • 5000 Mating cycles
                      • <gt/>1000-hour Salt spray
                      • -55 to +250°C Temperature range

                      Applications

                      Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      -

                      Circular Contact Type

                      -

                      Connector Body Material

                      Brass Body

                      Contact Material

                      Brass

                      SVHC

                      No SVHC (14-Jun-2023)

                      Product Range

                      1B Series

                      No. of Contacts

                      10Contacts

                      Coupling Style

                      -

                      Connector Body Plating

                      -

                      Contact Plating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.