Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFWG.0B.309.CLA
Newark Part No.64T0099
Product Range0B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell Style-
No. of Contacts9Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
IP RatingIP50
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
0B Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate