Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGMA.1B.065.DN
Newark Part No.25R7584
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
431 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.430 |
| 25+ | $6.730 |
| 50+ | $6.250 |
| 200+ | $5.730 |
Price for:Each
Minimum: 4
Multiple: 1
$32.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.065.DN
Newark Part No.25R7584
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max7mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range1B/1D/1E/1K/1L/1S Series
For Use WithLemo 1E, 1K & 1L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 1E, 1K & 1L Series Connectors
Cable Diameter Max
7mm
Product Range
1B/1D/1E/1K/1L/1S Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate