Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoPAG.M0.7GL.CC65G
Newark Part No.80R1990
Product Range1P Series
Technical Datasheet
Product Range1P Series
Circular Connector Shell Style-
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead
Technical Specifications
Product Range
1P Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
PSU (Polysulphone) Body
Contact Material
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate