Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $845.000 |
3+ | $816.600 |
5+ | $801.550 |
Price for:Each
Minimum: 1
Multiple: 1
$845.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/4 BUNT MIX
Newark Part No.69R9175
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial-
External Height - Metric57mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic
External Height - Metric
57mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for A1-4/4 BUNT MIX
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate