Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No211-20-01-RO
Newark Part No.61M3524
Product Range211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No211-20-01-RO
Newark Part No.61M3524
Product Range211 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Coil TypeBipolar
Motor Size28mm
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max0.12N-m
Resistance8.6ohm
Inductance6.7mH
Current Rating670mA
Inertia0.1oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length51mm
Shaft Diameter5mm
Product Range211 Series
Shaft Length20mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Motor Size
28mm
Step Angle
1.8°
Resistance
8.6ohm
Current Rating
670mA
Voltage Rating Max
24VDC
External Length
51mm
Product Range
211 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
0.12N-m
Inductance
6.7mH
Inertia
0.1oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate