Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-25
Newark Part No.72M5643
Product Range4118 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-25
Newark Part No.72M5643
Product Range4118 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Coil TypeUnipolar
Motor Size42mm
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max0.46N-m
Resistance25ohm
Current Rating450mA
Inductance17.4mH
Inertia0.37oz-in²
Voltage Rating Max24VDC
No. of Wires6
External Length48mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft
Motor Size
42mm
No. of Phases
Two Phase
Resistance
25ohm
Inductance
17.4mH
Voltage Rating Max
24VDC
External Length
48mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
0.46N-m
Current Rating
450mA
Inertia
0.37oz-in²
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate