Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No8718M-16
Newark Part No.30K6264
Product Range8718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No8718M-16
Newark Part No.30K6264
Product Range8718 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size86mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max615in-oz
Resistance0.6ohm
Inductance2.1mH
Current Rating4.5A
Inertia14.8oz-in²
Voltage Rating Max48VDC
No. of Wires6
External Length-
Shaft Diameter12.7mm
Product Range8718 Series
Shaft Length37mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Resistance
0.6ohm
Current Rating
4.5A
Voltage Rating Max
48VDC
External Length
-
Product Range
8718 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
86mm
No. of Phases
Two Phase
Torque Max
615in-oz
Inductance
2.1mH
Inertia
14.8oz-in²
No. of Wires
6
Shaft Diameter
12.7mm
Shaft Length
37mm
Technical Docs (1)
Alternatives for 8718M-16
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate