Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17B32-02D-06RO
Newark Part No.41T5559
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17B32-02D-06RO
Newark Part No.41T5559
Technical Datasheet
Stepper Motor TypeDual Shaft
Coil Type-
Motor Size42mm
No. of PhasesThree Phase
Step Angle-
Resistance0.49ohm
Torque Max31in-oz
Current Rating6.1A
Inductance640µH
Voltage Rating Max24VDC
No. of Wires8
External Length43mm
Shaft Diameter5mm
Product Range-
Shaft Length21mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BL17B32-02D-06RO is a 6.1A/24VDC 3-phase brushless standard torque Motor with 1000CPR encoder, size-17 mounting, 120° electrical hall effect angle, 20AWG lead wire, 4000RPM rotational speed and 0.49Ω resistance. This BLDC-series motor features high speed and high efficiency.
- 1.7" Square
- 8 Number of rotor poles
- Class-B insulation
- 500VDC for one minute Dielectric strength
- -20 to 50°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Dual Shaft
Motor Size
42mm
Step Angle
-
Torque Max
31in-oz
Inductance
640µH
No. of Wires
8
Shaft Diameter
5mm
Shaft Length
21mm
Coil Type
-
No. of Phases
Three Phase
Resistance
0.49ohm
Current Rating
6.1A
Voltage Rating Max
24VDC
External Length
43mm
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate