Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No632-SC36
Newark Part No.66K9153
Product RangeClipper Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $235.800 |
5+ | $213.630 |
10+ | $209.600 |
25+ | $203.560 |
50+ | $193.480 |
100+ | $174.330 |
250+ | $161.240 |
Price for:Each
Minimum: 1
Multiple: 1
$235.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-SC36
Newark Part No.66K9153
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max10A
Contact Voltage AC Nom250V
External Height2.13"
External Width3.5"
External Depth5.61"
SVHCNo SVHC (14-Jun-2023)
Product Overview
632-SC36 is a clipper foot switch. This clipper foot switch was designed with an ergonomic shape and cast iron housing that will stand the test of time. The wide treadle clipper switch offers the end user a 7inch wide target to feel for when trying to depress the pedal. The clipper has been the foot switch of choice in many different applications ranging from material handling to operating communication equipment.
- Constructed of cast iron for long life, adjustable strain relief connector
- Durable black finish, model 632-DA can be used to control lighting
- Model 638-S features a cast aluminum housing painted alert orange with a splash resistant interior
- Wide treadle models have 2 holes for rigid mounting to floor or equipment
- Divider Bar on twin models aids in reducing accidental operation of multiple pedals at once
- IP20 EN 60529 degree of protection, SPST wired N.O. circuit
- 10A contact current, 250V nominal contact voltage AC
- Cast iron housing materials, black housing material, screw terminal switch connection
- Single stage momentary, 6feet cordset, no plug
- Size (H x W x D) is 2.13 x 3.50 x 5.61inch
Technical Specifications
Product Range
Clipper Series
Switch Operation
Momentary
Contact Voltage AC Nom
250V
External Width
3.5"
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Current Max
10A
External Height
2.13"
External Depth
5.61"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate