Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $202.810 |
5+ | $183.730 |
10+ | $180.270 |
25+ | $175.070 |
50+ | $166.400 |
100+ | $149.940 |
250+ | $138.670 |
Price for:Each
Minimum: 1
Multiple: 1
$202.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
125V
External Width
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Current Max
10A
External Height
31mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate