Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerLISTA
Manufacturer Part NoXSARS-72BT/BB
Newark Part No.01N3806
Technical Datasheet
Accessory TypeAdjustable Riser Shelf Kit
For Use WithLista Industrial Workbenches
Length12"
Width72"
Height18"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Adjustable Riser Shelf Kit
Length
12"
Height
18"
SVHC
No SVHC (10-Jun-2022)
For Use With
Lista Industrial Workbenches
Width
72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate