New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses with Clips / Holders
                      Print Page

                      0154005.DRTL

                      Fuse, Surface Mount with Clip/Holder, 5 A, Slow Blow, 125 VAC, 125 VDC, 9.73mm x 5.03mm

                      LITTELFUSE 0154005.DRTL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0154005.DRTL
                      Newark Part No.64R7806
                      Product RangeNANO2 OMNI-BLOK 154 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$3.090
                      2000+$2.940
                      4000+$2.740
                      8000+$2.550
                      12000+$2.450
                      20000+$2.420
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1500
                      Multiple: 1500
                      $4,635.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0154005.DRTL
                      Newark Part No.64R7806
                      Product RangeNANO2 OMNI-BLOK 154 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current5A
                      Blow CharacteristicSlow Blow
                      Voltage Rating VAC125VAC
                      Voltage Rating VDC125VDC
                      Fuse Case Style9.73mm x 5.03mm
                      Product RangeNANO2 OMNI-BLOK 154 Series
                      Breaking Capacity Current AC-
                      Breaking Capacity Current DC-
                      SVHCTo Be Advised

                      Technical Specifications

                      Fuse Current

                      5A

                      Voltage Rating VAC

                      125VAC

                      Fuse Case Style

                      9.73mm x 5.03mm

                      Breaking Capacity Current AC

                      -

                      SVHC

                      To Be Advised

                      Blow Characteristic

                      Slow Blow

                      Voltage Rating VDC

                      125VDC

                      Product Range

                      NANO2 OMNI-BLOK 154 Series

                      Breaking Capacity Current DC

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 0154005.DRTL

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.