Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0230006.DRT2SP
Newark Part No.26K8301
Product RangeSlo-Blo 230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
| 2000+ | $1.530 |
| 4000+ | $1.410 |
| 6000+ | $1.370 |
| 10000+ | $1.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0230006.DRT2SP
Newark Part No.26K8301
Product RangeSlo-Blo 230 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6A
Voltage Rating VAC125V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 230 Series
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
400A
Fuse Current
6A
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 230 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
