Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.080UAT1
Newark Part No.12J3636
Product Range242 Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.070 | $3.010 |
| 10+ | $6.430 | $3.010 |
| 25+ | $5.970 | $3.010 |
| 50+ | $5.510 | $3.010 |
| 100+ | $5.160 | $3.010 |
| 500+ | $4.920 | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.080UAT1
Newark Part No.12J3636
Product Range242 Series
Technical Datasheet
Fuse Current80mA
Voltage Rating VAC250V
Product Range242 Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCTo Be Advised
Product Overview
The 242 series Blade Terminal and Special Purpose Hazardous Area Fuse can be recognized under the components program of Underwriters Laboratories.
- Meets barrier network standards (EN50020) for hazardous applications
- High interrupting rating
- Available in both axial lead and surface mount
Applications
Safety
Technical Specifications
Fuse Current
80mA
Product Range
242 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability