Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0308.500UR
Newark Part No.42AH1382
Product RangePICO 308 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.940 |
2000+ | $3.780 |
4000+ | $3.560 |
8000+ | $3.350 |
12000+ | $3.260 |
20000+ | $3.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0308.500UR
Newark Part No.42AH1382
Product RangePICO 308 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC30V
Fuse Case Style5.4mm x 3.8mm
Product RangePICO 308 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
5.4mm x 3.8mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
30V
Product Range
PICO 308 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0308.500UR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate