Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0322025.MXP
Newark Part No.42K9793
Product Range322 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.840 |
| 2500+ | $5.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0322025.MXP
Newark Part No.42K9793
Product Range322 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current25A
Voltage Rating VAC65V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range322 Series
Breaking Capacity Current AC200A
SVHCLead
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
65V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
25A
Fuse Size Metric
6.3mm x 32mm
Product Range
322 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate