Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04000027MR
Newark Part No.42AJ7913
Product Range400PV Series
Your Part Number
Technical Datasheet
864 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04000027MR
Newark Part No.42AJ7913
Product Range400PV Series
Technical Datasheet
Fuse Current375mA
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC86V
Fuse Case Style2410 [6125 Metric]
Product Range400PV Series
Breaking Capacity Current AC-
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
86V
Product Range
400PV Series
Breaking Capacity Current DC
10kA
Technical Docs (1)
Alternatives for 04000027MR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability