Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0438.500WR
Newark Part No.28X4545
Product Range438 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,304.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438.500WR
Newark Part No.28X4545
Product Range438 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product Range438 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0438.500WR is a 500mA surface mount Fast-acting Fuse with advanced ceramic body, Ag/Ni/Sn terminals and lead-free glass element cover coating. The fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperature. The general design ensures excellent temperature stability and performance reliability. The high I²t values which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability. It is suitable for both leaded and lead-free reflow/wave soldering.
- 0.829Ω Nominal cold resistance
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
438 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0438.500WR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate