Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04450001H
Newark Part No.56P4452
Product Range445 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.250 |
25+ | $1.150 |
50+ | $1.060 |
100+ | $0.985 |
500+ | $0.839 |
1000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04450001H
Newark Part No.56P4452
Product Range445 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range445 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
445 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability