Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0448005.MR
Newark Part No.28X4560
Product RangeNANO2 448 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $1.210 |
2000+ | $1.170 |
4000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448005.MR
Newark Part No.28X4560
Product RangeNANO2 448 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 448 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
The 0448005.MR is a 5A very fast-acting SMF Fuse with ceramic body and gold-plated caps terminations. The Nano²® square surface mount fuse is a very small and fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
- Low temperature derating
- -55 to 125°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 448 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0448005.MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate