Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453012.MR
Newark Part No.12J3690
Product RangeNANO2 453 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $1.990 |
2000+ | $1.890 |
4000+ | $1.730 |
6000+ | $1.670 |
10000+ | $1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,990.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453012.MR
Newark Part No.12J3690
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
65V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65V
Product Range
NANO2 453 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0453012.MR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate